
* Images are for reference only
TVR07681KFY
Extended
- Manufacturer
- TKS
- MFR.Part #
- TVR07681KFY
- JLCPCB Part #
- C5158692
- Package
- Plugin,P=5mm
- Description
- 1.12kV 1.2kA 250mW 35J 420V 560V 5mm 680V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 139
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0812
50+
$0.0646
250+
$0.0542
500+
$0.0481
2500+
$0.0431
5000+
$0.0405
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?