
* Images are for reference only
THL3501
Extended
- Manufacturer
- THine Elec
- MFR.Part #
- THL3501
- JLCPCB Part #
- C5797269
- Package
- QFN-40(6x6)
- Description
- -40℃~+85℃ 100mA 10MHz 16 35V 3V~5.5V QFN-40(6x6) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0118
200+
$3.1974
500+
$3.0910
1000+
$3.0379
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?