
* Images are for reference only
THCX222R05
Extended
- Manufacturer
- THine Elec
- MFR.Part #
- THCX222R05
- JLCPCB Part #
- C5981221
- Package
- QFN-30(2.5x4.5)
- Description
- -40℃~+85℃ 2 3V~3.6V 5Gbps QFN-30(2.5x4.5) USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1675
200+
$2.0625
500+
$1.9932
1000+
$1.9594
Related Products
Welcome back, may I help you?