
* Images are for reference only
THCV215-B
Extended
- Manufacturer
- THine Elec
- MFR.Part #
- THCV215-B
- JLCPCB Part #
- C3194519
- Package
- TFSOP-64-6.1mm
- Description
- 0℃~+70℃ 1.8V~1.98V、3V~3.6V 100MHz 3.75Gbps Serializer TFSOP-64-6.1mm Serializers, Deserializers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 176
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.9723
200+
$11.2124
500+
$10.8194
1000+
$10.6245
Related Products
Welcome back, may I help you?