
THL3501-B
- Manufacturer
- MFR.Part #
- THL3501-B
- JLCPCB Part #
- C5960518
- Package
- QFN-40(6x6)
- Description
- -40℃~+85℃ 100mA 10MHz 16 35V 3V~5.5V QFN-40(6x6) LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | California Eastern Laboratories | |
| Package | QFN-40(6x6) | |
| Number of Channels | 16 | |
| Frequency - Switching | 10MHz | |
| Voltage - Input(DC) | 3V~5.5V | |
| Output Current | 100mA | |
| Output Voltage | 35V | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
THL3501-B
Extended- Manufacturer
- MFR.Part #
- THL3501-B
- JLCPCB Part #
- C5960518
- Package
- QFN-40(6x6)
- Description
- -40℃~+85℃ 100mA 10MHz 16 35V 3V~5.5V QFN-40(6x6) LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
THL3501-B
Extended- Manufacturer
- MFR.Part #
- THL3501-B
- JLCPCB Part #
- C5960518
- Package
- QFN-40(6x6)
- Description
- -40℃~+85℃ 100mA 10MHz 16 35V 3V~5.5V QFN-40(6x6) LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THL3501-B Specifications
THL3501-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | California Eastern Laboratories | |
| Package | QFN-40(6x6) | |
| Number of Channels | 16 | |
| Frequency - Switching | 10MHz | |
| Voltage - Input(DC) | 3V~5.5V | |
| Output Current | 100mA | |
| Output Voltage | 35V | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THL3501-B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THL3501-B Schematic Symbol & PCB Footprint
The THL3501-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.