
* Images are for reference only
TLC5916ID
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC5916ID
- JLCPCB Part #
- C1554191
- Package
- SOIC-16
- Description
- -40℃~+125℃ 120mA 20V 30MHz 3V~5.5V 8 Over-Temperature Protection (OTP)、LED open-circuit protection PWM SOIC-16 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$0.6477
10+
$0.6315
30+
$0.6203
100+
$0.6106
Related Products
Welcome back, may I help you?