
* Images are for reference only
UA748CDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UA748CDR
- JLCPCB Part #
- C4368897
- Package
- SOIC-8
- Description
- -18V~18V 0℃~+70℃ 1 150dB 36V 500V/ms 500nA 6mV SOIC-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2752
1000+
$0.1066
2500+
$0.1028
5000+
$0.1010
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?