
* Images are for reference only
TPS37042A3OFDDFRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS37042A3OFDDFRQ1
- JLCPCB Part #
- C5218888
- Package
- SOT-23-8-THIN(DDF)
- Description
- -40℃~+125℃@(Ta) 1.15V 1.7V~6V 10ms 2 5.5uA Active Low No No Open Drain Voltage Monitor SOT-23-8-THIN(DDF) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.7515
10+
$3.6564
30+
$3.5920
100+
$3.5276
Related Products
Welcome back, may I help you?