
* Images are for reference only
T9GV5L24-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- T9GV5L24-9
- JLCPCB Part #
- C1563034
- Package
- Plugin,25x32mm
- Description
- -40℃~+105℃ 15ms 20A 22ms 480V@AC 9V AgSnO2 One set changeover: 1C (SPDT - changeover) 插件,25x32mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3709
200+
$1.3052
500+
$1.2585
1000+
$1.2359
Welcome back, may I help you?