This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T9CP5A54-240

Extended
Manufacturer
TE Connectivity
MFR.Part #
T9CP5A54-240
JLCPCB Part #
C7115471
Package
-
Description
-40℃~+85℃ 15ms 15ms 20A 240V 250V@AC AgSnO2 One set changeover: 1C (SPDT - changeover) - Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7858
250+ $2.3082
500+ $2.2325
1000+ $2.1939
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons