This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T9AS1D22-48

Extended
Manufacturer
TE Connectivity
MFR.Part #
T9AS1D22-48
JLCPCB Part #
C5954254
Package
Plugin
Description
-55℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 15ms 15ms 1W 2.304kΩ 277V@AC 30A 30A@240VAC 48V 75mΩ AgCdO Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8081
200+ $1.9185
500+ $1.8543
1000+ $1.8238
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons