
* Images are for reference only
SQZW1047RJ
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- SQZW1047RJ
- JLCPCB Part #
- C3533022
- Package
- Plugin,P=32mm
- Description
- -55℃~+250℃ 10W 47Ω Wirewound Resistor ±300ppm/℃ ±5% 插件,P=32mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4387
200+
$0.1698
500+
$0.1638
1000+
$0.1609
Welcome back, may I help you?