
* Images are for reference only
SMV3W120KJT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- SMV3W120KJT
- JLCPCB Part #
- C2084589
- Package
- SMD,10.5x5.5mm
- Description
- -65℃~+200℃ 120kΩ 3W 5kV Metal Film Resistor ±200ppm/℃ ±5% SMD,10.5x5.5mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1743
10+
$2.7425
30+
$2.4847
100+
$2.2253
500+
$2.1060
1000+
$2.0512
Related Products
Welcome back, may I help you?