
* Images are for reference only
SC10102KT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- SC10102KT
- JLCPCB Part #
- C1335704
- Package
- Plugin,D4.2xL10mm
- Description
- 1mH 40Ω 76mA ±10% 插件,D4.2xL10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5994
200+
$2.9408
500+
$2.8375
1000+
$2.7875
Welcome back, may I help you?