This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RQ73C2B374RBTD

Extended
Manufacturer
TE Connectivity
MFR.Part #
RQ73C2B374RBTD
JLCPCB Part #
C4244930
Package
1206
Description
-55℃~+155℃ 374Ω 400mW Thin Film Resistor ±0.1% ±10ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2727
1000+ $0.1055
2500+ $0.1018
5000+ $0.0999

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons