
* Images are for reference only
917249-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 917249-1
- JLCPCB Part #
- C574084
- Package
- P=3.81mm
- Description
- -55℃~+105℃ 3.81mm 4 4x5P 5 5.08mm Black Locking Without Fins P=3.81mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 147
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 147
In-stock Item Pricing
Qty Unit Price
1+
$0.7755
10+
$0.7594
30+
$0.7482
100+
$0.7370
500+
$0.7016
Related Products
Welcome back, may I help you?