This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RLC73PD2HR787FTE

Extended
Manufacturer
TE Connectivity
MFR.Part #
RLC73PD2HR787FTE
JLCPCB Part #
C20422786
Package
2010
Description
-55℃~+155℃ 1W 787mΩ Thick Film Resistor ±1% ±50ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 84

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1074
200+ $0.0429
500+ $0.0415
1000+ $0.0408
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons