
4-103783-0-01
- Manufacturer
- MFR.Part #
- 4-103783-0-01
- JLCPCB Part #
- C6388882
- Package
- Plugin
- Description
- -65℃~+105℃ 2 2.54mm 2P 3A Black Copper alloy Through Hole Tin-Lead Plugin Pin Headers
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -65℃~+105℃ | |
| Number of Rows | 2 | |
| Contact Plating | Tin-Lead | |
| Color | Black | |
| Number of Pins | 2P | |
| Current Rating | 3A | |
| Contact Material | Copper alloy | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole |

* Images are for reference only
4-103783-0-01
Extended- Manufacturer
- MFR.Part #
- 4-103783-0-01
- JLCPCB Part #
- C6388882
- Package
- Plugin
- Description
- -65℃~+105℃ 2 2.54mm 2P 3A Black Copper alloy Through Hole Tin-Lead Plugin Pin Headers
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
4-103783-0-01
Extended- Manufacturer
- MFR.Part #
- 4-103783-0-01
- JLCPCB Part #
- C6388882
- Package
- Plugin
- Description
- -65℃~+105℃ 2 2.54mm 2P 3A Black Copper alloy Through Hole Tin-Lead Plugin Pin Headers
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4-103783-0-01 Specifications
4-103783-0-01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -65℃~+105℃ | |
| Number of Rows | 2 | |
| Contact Plating | Tin-Lead | |
| Color | Black | |
| Number of Pins | 2P | |
| Current Rating | 3A | |
| Contact Material | Copper alloy | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4-103783-0-01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4-103783-0-01 Schematic Symbol & PCB Footprint
The 4-103783-0-01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.