
* Images are for reference only
2842138-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2842138-6
- JLCPCB Part #
- C3345598
- Package
- Plugin,P=2mm
- Description
- -40℃~+125℃ 1.5mm 125V 12P 2 2.79mm 2A 2mm 2mm 4mm Black Copper alloy Pin Header Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4361
200+
$0.1688
500+
$0.1629
1000+
$0.1600
Welcome back, may I help you?