
* Images are for reference only
OZ-SS-105L,200
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- OZ-SS-105L,200
- JLCPCB Part #
- C7018136
- Package
- Plugin
- Description
- -30℃~+70℃ 16A 20ms 24V@DC、240V@AC 5V 8ms AgCdO One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3886
200+
$3.3471
500+
$3.2359
1000+
$3.1810
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?