
* Images are for reference only
OZ-SS-124L,200
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- OZ-SS-124L,200
- JLCPCB Part #
- C6249946
- Package
- Plugin
- Description
- -30℃~+70℃ 16A 20ms 24V 24V@DC、240V@AC 8ms AgCdO One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5016
200+
$0.9978
500+
$0.9656
1000+
$0.9480
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?