
* Images are for reference only
KUP-5A15-120
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- KUP-5A15-120
- JLCPCB Part #
- C7292129
- Package
- SOCKETABLE
- Description
- -45℃~+55℃ 10A 10ms 120V 15ms 240V@AC AgCdO One set changeover: 1C (SPDT - changeover) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$42.5998
10+
$41.3145
Welcome back, may I help you?