
* Images are for reference only
KHU-17D12-24
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- KHU-17D12-24
- JLCPCB Part #
- C1563856
- Package
- -
- Description
- -45℃~+70℃ 13ms 240V@AC 24V 4 Form C: 4C (4PDT-CO) 5A 6ms AgCdO - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.5073
200+
$14.1284
500+
$13.6323
1000+
$13.3866
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?