
* Images are for reference only
1-770902-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-770902-1
- JLCPCB Part #
- C531802
- Package
- -
- Description
- 1.19mm~1.75mm 22~26 600V Gold Phosphor bronze - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 334
Minimum: 1
Full Reel: 7000
$0.01
Add To List
Available Order Qty: 334
In-stock Item Pricing
Qty Unit Price
1+
$0.3289
50+
$0.2618
150+
$0.2332
500+
$0.1974
2500+
$0.1815
7000+
$0.1719
Related Products