This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KHAU-17A12-12

Extended
Manufacturer
TE Connectivity
MFR.Part #
KHAU-17A12-12
JLCPCB Part #
C1564113
Package
Plugin,21.8x28.2mm
Description
-45℃~+70℃ 12V 13ms 240V@AC 4 Form C: 4C (4PDT-CO) 5A 6ms AgCdO 插件,21.8x28.2mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $41.3480
200+ $16.0024
500+ $15.4389
1000+ $15.1612
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons