
* Images are for reference only
KHAU-17D11L-24
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- KHAU-17D11L-24
- JLCPCB Part #
- C1564185
- Package
- Plugin,21.8x28.2mm
- Description
- -45℃~+70℃ 13ms 240V@AC 24V 3A 4 Form C: 4C (4PDT-CO) 6ms Silver 插件,21.8x28.2mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.7470
200+
$18.4779
500+
$17.8293
1000+
$17.5082
Welcome back, may I help you?