This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KHAU-11D11-24

Extended
Manufacturer
TE Connectivity
MFR.Part #
KHAU-11D11-24
JLCPCB Part #
C1563630
Package
Plugin,21.8x28.2mm
Description
-45℃~+70℃ 13ms 2 Form C: 2C (DPDT-CO) 240V@AC 24V 3A 6ms Silver 插件,21.8x28.2mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.4429
200+ $11.0073
500+ $10.6204
1000+ $10.4293

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons