
* Images are for reference only
60187-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 60187-2
- JLCPCB Part #
- C5439517
- Package
- -
- Description
- 14~18 3.7mm 8.71mm Brass No Open type Tin Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2130
10+
$0.2081
30+
$0.2049
100+
$0.2017
Related Products
Welcome back, may I help you?