
* Images are for reference only
HCL165J5K6CX
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- HCL165J5K6CX
- JLCPCB Part #
- C6630797
- Package
- -
- Description
- -80ppm/℃~+200ppm/℃ 100W 5.6kΩ Wirewound Resistor ±5% - Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.1165
200+
$14.0117
500+
$13.5437
1000+
$13.3129
Welcome back, may I help you?