
* Images are for reference only
1241608-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1241608-1
- JLCPCB Part #
- C499006
- Package
- -
- Description
- 0.75~1.5 1.7mm~2.4mm 15~18 Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8404
Minimum: 1
Full Reel: 8500
$0.01
Add To List
Available Order Qty: 8404
In-stock Item Pricing
Qty Unit Price
1+
$0.1253
50+
$0.1031
150+
$0.0920
500+
$0.0837
2500+
$0.0768
5000+
$0.0736
Related Products
Welcome back, may I help you?