
* Images are for reference only
H8249RDZA
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- H8249RDZA
- JLCPCB Part #
- C1408078
- Package
- Plugin
- Description
- -55℃~+155℃ 249Ω 250mW Metal Film Resistor ±0.5% ±100ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3574
200+
$0.1385
500+
$0.1335
1000+
$0.1312
Welcome back, may I help you?