
* Images are for reference only
1-2349949-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2349949-6
- JLCPCB Part #
- C5341883
- Package
- P=2.5mm
- Description
- -55℃~+105℃ 2 2.5mm 2x6P 3.3mm 6 Black Non-Latching UL94V-0 Without Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4319
Related Products
Welcome back, may I help you?