
* Images are for reference only
H81K1FYA
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- H81K1FYA
- JLCPCB Part #
- C1405605
- Package
- Plugin
- Description
- -55℃~+155℃ 1.1kΩ 250mW Metal Film Resistor ±1% ±15ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4001
200+
$0.1549
500+
$0.1494
1000+
$0.1467
Welcome back, may I help you?