
* Images are for reference only
2-1734857-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1734857-5
- JLCPCB Part #
- C4850858
- Package
- P=1mm
- Description
- -40℃~+85℃ 1mm 64P Gold Phosphor bronze P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 10800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6940
200+
$1.0433
500+
$1.0065
1000+
$0.9889
Related Products
Welcome back, may I help you?