
* Images are for reference only
GDH08SA04
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- GDH08SA04
- JLCPCB Part #
- C7197909
- Package
- SMD,P=1.27mm
- Description
- -30℃~+85℃ 1,000 times 2.54mm 24V 25mA 8 J-Lead SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2158
200+
$2.0819
500+
$2.0126
1000+
$1.9771
Related Products
Welcome back, may I help you?