This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRGV2512F60K4

Extended
Manufacturer
TE Connectivity
MFR.Part #
CRGV2512F60K4
JLCPCB Part #
C4360213
Package
2512
Description
-55℃~+125℃ 1W 60.4kΩ Thick Film Resistor ±1% ±200ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 47

Full Reel: 20000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1938
200+ $0.0750
500+ $0.0725
1000+ $0.0710
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons