This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRGS2010J470R

Extended
Manufacturer
TE Connectivity
MFR.Part #
CRGS2010J470R
JLCPCB Part #
C1703875
Package
2010
Description
-55℃~+155℃ 200V 470Ω 750mW Thick Film Resistor ±100ppm/℃ ±5% 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 60

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 60

In-stock Item Pricing

Qty Unit Price
1+ $0.3629
10+ $0.3564
30+ $0.3532
100+ $0.3484
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons