
* Images are for reference only
CRGP0603F5K6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- CRGP0603F5K6
- JLCPCB Part #
- C2074102
- Package
- 0603
- Description
- -55℃~+155℃ 250mW 5.6kΩ 50V Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 119
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 116
In-stock Item Pricing
Qty Unit Price
1+
$0.0420
100+
$0.0411
300+
$0.0407
1000+
$0.0402
Welcome back, may I help you?