This website requires JavaScript.
no-image

* Images are for reference only

4-1734506-7

Extended
Manufacturer
TE Connectivity
MFR.Part #
4-1734506-7
JLCPCB Part #
C6415116
Package
Plugin,P=2mm
Description
-40℃~+105℃ 2 250V 2mm 2mm 4.5mm 48P Through Hole Tin Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.4112
180+ $2.1607
540+ $2.0882
990+ $2.0528
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons