This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CRGCQ0402F47K

Extended
Manufacturer
TE Connectivity
MFR.Part #
CRGCQ0402F47K
JLCPCB Part #
C2073593
Package
0402
Description
-55℃~+155℃ 47kΩ 50V 63mW Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 380

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 361

In-stock Item Pricing

Qty Unit Price
1+ $0.0044
1000+ $0.0043
3000+ $0.0042
10000+ $0.0041

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons