
* Images are for reference only
0402HP-2N2XJSU
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 0402HP-2N2XJSU
- JLCPCB Part #
- C22325213
- Package
- -
- Description
- 2.1A 2.2nH 38mΩ ±5% - Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1550
200+
$4.4521
500+
$4.3028
1000+
$4.2289
Welcome back, may I help you?