
* Images are for reference only
9-2176376-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-2176376-6
- JLCPCB Part #
- C20484889
- Package
- 0805
- Description
- -55℃~+155℃ 121kΩ 200mW Thin Film Resistor ±0.1% ±10ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4348
200+
$0.1735
500+
$0.1677
1000+
$0.1649
Welcome back, may I help you?