
* Images are for reference only
9-2176073-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-2176073-6
- JLCPCB Part #
- C2145909
- Package
- 0201
- Description
- -55℃~+155℃ 31.25mW 5.23kΩ Thin Film Resistor ±0.5% ±50ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 105
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0855
200+
$0.0331
500+
$0.0320
1000+
$0.0314
Related Products
Welcome back, may I help you?