
* Images are for reference only
62109-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 62109-2
- JLCPCB Part #
- C532172
- Package
- -
- Description
- 0.81mm 14~18 19.81mm 3.05mm~4.32mm 7.75mm Brass No Reverse-Mount Terminal Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5764
10+
$0.4686
30+
$0.4154
100+
$0.3623
500+
$0.3301
1000+
$0.3140
Related Products