
* Images are for reference only
9-1437653-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-1437653-4
- JLCPCB Part #
- C5561279
- Package
- Plugin
- Description
- 1 11.1mm 16 25A 300V Black 插件 Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4519
160+
$2.1753
480+
$2.1031
960+
$2.0678
Welcome back, may I help you?