
* Images are for reference only
1-1437653-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1437653-7
- JLCPCB Part #
- C6355763
- Package
- Plugin
- Description
- 1 25A 300V 8 9.53mm Black Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2250
240+
$3.2817
480+
$3.1725
960+
$3.1179
Welcome back, may I help you?