
* Images are for reference only
1-2342077-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2342077-8
- JLCPCB Part #
- C6032983
- Package
- Plugin
- Description
- -40℃~+105℃ 1 18 3.81mm Black Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$111.0892
200+
$44.3258
500+
$42.8440
1000+
$42.1127
Welcome back, may I help you?