
* Images are for reference only
962883-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 962883-1
- JLCPCB Part #
- C392724
- Package
- -
- Description
- 0.5~1 1.4mm~2mm - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.2383
10+
$0.1956
30+
$0.1771
100+
$0.1543
500+
$0.1440
1000+
$0.1332
Related Products
Welcome back, may I help you?