This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

8-1470209-3

Extended
Manufacturer
TE Connectivity
MFR.Part #
8-1470209-3
JLCPCB Part #
C6101499
Package
Plugin,P=2mm
Description
-40℃~+105℃ 2 20P 250V 2mm 2mm 4.5mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 10080

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2134
200+ $1.2825
500+ $1.2389
1000+ $1.2180
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons