
* Images are for reference only
8-1470209-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-1470209-8
- JLCPCB Part #
- C5543532
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 250V 2mm 2mm 30P 4.5mm Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 7200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5015
200+
$1.7974
500+
$1.7362
1000+
$1.7072
Related Products
Welcome back, may I help you?